2SC4052 vs 2SC2428 feature comparison

2SC4052 Inchange Semiconductor Company Ltd

Buy Now Datasheet

2SC2428 FUJITSU Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INCHANGE SEMICONDUCTOR CO LTD FUJITSU SEMICONDUCTOR AMERICA INC
Package Description , FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 2 2
HTS Code 8541.29.00.75
Additional Feature RING EMITTER TRANSISTOR
Case Connection COLLECTOR
Collector Current-Max (IC) 12 A
Collector-Emitter Voltage-Max 180 V
Configuration SINGLE
DC Current Gain-Min (hFE) 15
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 120 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 80 MHz
Turn-off Time-Max (toff) 2200 ns
VCEsat-Max 0.8 V

Compare 2SC2428 with alternatives