2SC4004 vs STT13005 feature comparison

2SC4004 Inchange Semiconductor Company Ltd

Buy Now Datasheet

STT13005 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INCHANGE SEMICONDUCTOR CO LTD STMICROELECTRONICS
Package Description , ROHS COMPLIANT PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 2 1
Rohs Code Yes
Pin Count 3
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 700 V
Configuration SINGLE
DC Current Gain-Min (hFE) 8
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 45 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare STT13005 with alternatives