2SC4004 vs 2SC3971 feature comparison

2SC4004 Inchange Semiconductor Company Ltd

Buy Now Datasheet

2SC3971 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INCHANGE SEMICONDUCTOR CO LTD PANASONIC CORP
Package Description , FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 2 1
Part Package Code TO-220F
Pin Count 3
Case Connection ISOLATED
Collector Current-Max (IC) 3 A
Collector-Emitter Voltage-Max 500 V
Configuration SINGLE
DC Current Gain-Min (hFE) 8
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 2 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 20 MHz

Compare 2SC3971 with alternatives