2SC3978A vs 2SC3751 feature comparison

2SC3978A Panasonic Electronic Components

Buy Now Datasheet

2SC3751 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP SANYO ELECTRIC CO LTD
Part Package Code TO-220F TO-220ML
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 2 A 1.5 A
Collector-Emitter Voltage-Max 800 V 800 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 6 8
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2 W 25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 15 MHz
Base Number Matches 1 4
Additional Feature HIGH RELIABILITY

Compare 2SC3978A with alternatives

Compare 2SC3751 with alternatives