2SC3971
vs
2SC3751L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
ON SEMICONDUCTOR
Part Package Code
TO-220F
Package Description
FLANGE MOUNT, R-PSFM-T3
,
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
3 A
1.5 A
Collector-Emitter Voltage-Max
500 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
8
15
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
2 W
25 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
20 MHz
15 MHz
Base Number Matches
1
4
Rohs Code
Yes
Terminal Finish
Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni)
Compare 2SC3971 with alternatives