2SC3957-GIB
vs
2SC3957GIB
feature comparison
Part Life Cycle Code |
Transferred
|
Not Recommended
|
Ihs Manufacturer |
HITACHI LTD
|
RENESAS ELECTRONICS CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
MPAK-4
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
Number of Terminals |
4
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Pin Count |
|
4
|
ECCN Code |
|
EAR99
|
Collector Current-Max (IC) |
|
0.3 A
|
Configuration |
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
|
5000
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
0.15 W
|
|
|
|
Compare 2SC3957-GIB with alternatives
Compare 2SC3957GIB with alternatives