2SC3904 vs TIS125 feature comparison

2SC3904 Panasonic Electronic Components

Buy Now Datasheet

TIS125 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description MINI3-G1, SC-59, 3 PIN CYLINDRICAL, O-PBCY-W3
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.065 A 0.05 A
Collector-Base Capacitance-Max 1 pF
Collector-Emitter Voltage-Max 10 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 30
Highest Frequency Band L BAND VERY HIGH FREQUENCY BAND
JEDEC-95 Code TO-236 TO-18
JESD-30 Code R-PDSO-G3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8500 MHz 450 MHz
Base Number Matches 3 1
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2SC3904 with alternatives

Compare TIS125 with alternatives