2SC3904 vs MMBR536LT3 feature comparison

2SC3904 Panasonic Electronic Components

Buy Now Datasheet

MMBR536LT3 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP MOTOROLA INC
Part Package Code SOT-23
Package Description MINI3-G1, SC-59, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.065 A 0.03 A
Collector-Base Capacitance-Max 1 pF
Collector-Emitter Voltage-Max 10 V 10 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50
Highest Frequency Band L BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8500 MHz 5500 MHz
Base Number Matches 3 1
Manufacturer Package Code CASE 318-07

Compare 2SC3904 with alternatives

Compare MMBR536LT3 with alternatives