2SC388ATM vs BF492STOA feature comparison

2SC388ATM Continental Device India Ltd

Buy Now Datasheet

BF492STOA Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD ZETEX PLC
Package Description CYLINDRICAL, O-PBCY-T3 IN-LINE, R-PSIP-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A
Collector-Base Capacitance-Max 2 pF
Collector-Emitter Voltage-Max 25 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
VCEsat-Max 0.2 V
Base Number Matches 2 2
HTS Code 8541.29.00.75

Compare 2SC388ATM with alternatives

Compare BF492STOA with alternatives