2SC3859 vs UN221MT feature comparison

2SC3859 SANYO Electric Co Ltd

Buy Now Datasheet

UN221MT Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD PANASONIC CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-F3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 100 80
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-F3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 21.36

Compare 2SC3859 with alternatives

Compare UN221MT with alternatives