2SC3841-T1B vs PN5179 feature comparison

2SC3841-T1B NEC Electronics Group

Buy Now Datasheet

PN5179 Continental Device India Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer NEC ELECTRONICS CORP CONTINENTAL DEVICE INDIA LTD
Part Package Code SC-59 TO-92
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A 0.025 A
Collector-Base Capacitance-Max 1.5 pF 1 pF
Collector-Emitter Voltage-Max 12 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4000 MHz 900 MHz
Base Number Matches 4 1
JEDEC-95 Code TO-92
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.6 W

Compare 2SC3841-T1B with alternatives

Compare PN5179 with alternatives