2SC3827-LT53
vs
2SC3802KT147/PQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
ROHM CO LTD
Package Description
PLASTIC, SC-59, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.02 A
0.03 A
Collector-Base Capacitance-Max
1 pF
0.8 pF
Collector-Emitter Voltage-Max
15 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
82
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
1300 MHz
1100 MHz
VCEsat-Max
0.5 V
0.5 V
Base Number Matches
1
1
Power Dissipation Ambient-Max
0.2 W
Compare 2SC3827-LT53 with alternatives
Compare 2SC3802KT147/PQ with alternatives