2SC3802KT146P vs KSC1395R feature comparison

2SC3802KT146P ROHM Semiconductor

Buy Now Datasheet

KSC1395R Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.03 A 0.02 A
Collector-Base Capacitance-Max 0.8 pF 1.5 pF
Collector-Emitter Voltage-Max 25 V 15 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1100 MHz 600 MHz
Base Number Matches 3 7
Pbfree Code No
Rohs Code No
ECCN Code EAR99
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-92
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.25 W
Power Dissipation-Max (Abs) 0.25 W
Terminal Finish TIN LEAD

Compare 2SC3802KT146P with alternatives

Compare KSC1395R with alternatives