2SC3798 vs 2SC4233 feature comparison

2SC3798 Panasonic Electronic Components

Buy Now Datasheet

2SC4233 Inchange Semiconductor Company Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PANASONIC CORP INCHANGE SEMICONDUCTOR CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 5 A
Collector-Emitter Voltage-Max 500 V
Configuration SINGLE
DC Current Gain-Min (hFE) 8
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 3 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 2

Compare 2SC3798 with alternatives