2SC3751M vs 2SD1571 feature comparison

2SC3751M onsemi

Buy Now Datasheet

2SD1571 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR TOSHIBA CORP
Part Package Code TO-220ML
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 1.5 A 3 A
Collector-Emitter Voltage-Max 800 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 10
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e2
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 4 MHz
Base Number Matches 1 1

Compare 2SC3751M with alternatives

Compare 2SD1571 with alternatives