2SC3751L vs BUH51G feature comparison

2SC3751L SANYO Semiconductor Co Ltd

Buy Now Datasheet

BUH51G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD ONSEMI
Part Package Code TO-220ML TO-225
Package Description FLANGE MOUNT, R-PSFM-T3 CASE 77-09, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Sanyo onsemi
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Collector Current-Max (IC) 1.5 A 3 A
Collector-Emitter Voltage-Max 800 V 500 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 5
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 23 MHz
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 77-09
Factory Lead Time 4 Weeks
JEDEC-95 Code TO-225AA
JESD-609 Code e3
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 50 W
Terminal Finish TIN

Compare 2SC3751L with alternatives

Compare BUH51G with alternatives