2SC3751L vs 2SC3749-N feature comparison

2SC3751L SANYO Semiconductor Co Ltd

Buy Now Datasheet

2SC3749-N SANYO Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD SANYO SEMICONDUCTOR CO LTD
Part Package Code TO-220ML TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Samacsys Manufacturer Sanyo
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 1.5 A 3 A
Collector-Emitter Voltage-Max 800 V 500 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 30
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 18 MHz
Base Number Matches 1 2
JEDEC-95 Code TO-220AB

Compare 2SC3751L with alternatives

Compare 2SC3749-N with alternatives