2SC3751K
vs
2SC3749-N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
SANYO ELECTRIC CO LTD
Part Package Code
TO-220ML
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Collector Current-Max (IC)
1.5 A
3 A
Collector-Emitter Voltage-Max
800 V
500 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
30
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
15 MHz
18 MHz
Base Number Matches
4
2
JEDEC-95 Code
TO-220AB
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
25 W
Compare 2SC3751K with alternatives
Compare 2SC3749-N with alternatives