2SC3705 vs 2SD826 feature comparison

2SC3705 onsemi

Buy Now Datasheet

2SD826 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.2 A 5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 1000 120
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 10 W 10 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 180 MHz 120 MHz
Base Number Matches 3 4