2SC3585-T2B vs BF747TRL feature comparison

2SC3585-T2B NEC Electronics America Inc

Buy Now Datasheet

BF747TRL NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC NXP SEMICONDUCTORS
Package Description PLASTIC, SC-59, 3 PIN SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE TUNER
Collector Current-Max (IC) 0.035 A 0.05 A
Collector-Base Capacitance-Max 0.8 pF
Collector-Emitter Voltage-Max 10 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10000 MHz 1200 MHz
Base Number Matches 1 2
Power Gain-Min (Gp) 13 dB

Compare 2SC3585-T2B with alternatives

Compare BF747TRL with alternatives