2SC3585-T2B
vs
2SC5010-FB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
RENESAS ELECTRONICS CORP
Package Description
PLASTIC, SC-59, 3 PIN
ULTRA SUPER MINIMOLD PACKAGE-3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.035 A
0.03 A
Collector-Base Capacitance-Max
0.8 pF
0.7 pF
Collector-Emitter Voltage-Max
10 V
6 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
L BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
10000 MHz
12000 MHz
Base Number Matches
1
1
Pin Count
3
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 2SC3585-T2B with alternatives
Compare 2SC5010-FB with alternatives