2SC3449N-CA vs 2SC4053 feature comparison

2SC3449N-CA SANYO Electric Co Ltd

Buy Now Datasheet

2SC4053 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 7 A 5 A
Collector-Emitter Voltage-Max 500 V 450 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 10
JEDEC-95 Code TO-218 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 80 W 50 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 18 MHz 20 MHz
Base Number Matches 1 4
Rohs Code No
Part Package Code TO-220AB
Pin Count 3
Case Connection COLLECTOR
JESD-609 Code e0
Moisture Sensitivity Level 2
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 240
Power Dissipation-Max (Abs) 50 W
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 2200 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 1 V

Compare 2SC3449N-CA with alternatives

Compare 2SC4053 with alternatives