2SC3449L-RF vs 2SC3997 feature comparison

2SC3449L-RF SANYO Electric Co Ltd

Buy Now Datasheet

2SC3997 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD SANYO ELECTRIC CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 TO-3PBL, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.75
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Collector Current-Max (IC) 7 A 20 A
Collector-Emitter Voltage-Max 500 V 800 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 4
JEDEC-95 Code TO-218
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 80 W 250 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 18 MHz 150 MHz
Base Number Matches 1 1
Part Package Code TO-3PBL
Pin Count 3
Case Connection ISOLATED
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 250 W
VCEsat-Max 5 V

Compare 2SC3449L-RF with alternatives

Compare 2SC3997 with alternatives