2SC3449-RA
vs
2SC3796
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
PANASONIC CORP
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Additional Feature
HIGH RELIABILITY
Collector Current-Max (IC)
7 A
5 A
Collector-Emitter Voltage-Max
500 V
500 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
8
8
JEDEC-95 Code
TO-218
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
80 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
18 MHz
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
2.5 W
Terminal Finish
TIN LEAD
Compare 2SC3449-RA with alternatives
Compare 2SC3796 with alternatives