2SC3448-CA vs 2SA1010-M-AZ feature comparison

2SC3448-CA SANYO Electric Co Ltd

Buy Now Datasheet

2SA1010-M-AZ Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer SANYO ELECTRIC CO LTD RENESAS ELECTRONICS CORP
Package Description FLANGE MOUNT, R-PSFM-T3 SC-46, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 4 A 7 A
Collector-Emitter Voltage-Max 500 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 8 40
JEDEC-95 Code TO-218 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN PNP
Power Dissipation Ambient-Max 60 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 18 MHz
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-220AB
Pin Count 3
Case Connection COLLECTOR
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 40 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2SC3448-CA with alternatives

Compare 2SA1010-M-AZ with alternatives