2SC3447N-RB vs 2SD1610D feature comparison

2SC3447N-RB SANYO Semiconductor Co Ltd

Buy Now Datasheet

2SD1610D Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD HITACHI LTD
Part Package Code SFM SIP
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 5 A 0.1 A
Collector-Emitter Voltage-Max 500 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 160
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 18 MHz 140 MHz
Base Number Matches 2 2
Case Connection ISOLATED
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1.25 W

Compare 2SC3447N-RB with alternatives

Compare 2SD1610D with alternatives