2SC3447M-RC
vs
2SC3087M-YA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
SANYO SEMICONDUCTOR CO LTD
Part Package Code
SFM
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
500 V
500 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
20
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
50 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
18 MHz
18 MHz
Base Number Matches
2
2
Compare 2SC3447M-RC with alternatives
Compare 2SC3087M-YA with alternatives