2SC3447 vs KSC5021 feature comparison

2SC3447 SANYO Semiconductor Co Ltd

Buy Now Datasheet

KSC5021 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-220AB SFM
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 500 V 500 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 8 8
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 18 MHz 18 MHz
Base Number Matches 24 25
Rohs Code No
HTS Code 8541.29.00.95
JESD-609 Code e0
Power Dissipation-Max (Abs) 50 W
Terminal Finish TIN LEAD

Compare 2SC3447 with alternatives

Compare KSC5021 with alternatives