2SC3281R
vs
2SC5101
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA AMERICA ELECTRONIC COMPONENTS INC
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
TO-3PF, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
COLLECTOR
|
ISOLATED
|
Collector Current-Max (IC) |
15 A
|
10 A
|
Collector-Emitter Voltage-Max |
200 V
|
140 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
35
|
50
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
150 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NOT SPECIFIED
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
30 MHz
|
20 MHz
|
VCEsat-Max |
3 V
|
|
Base Number Matches |
4
|
3
|
Part Package Code |
|
TO-3PF
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
|
|
|
Compare 2SC3281R with alternatives
Compare 2SC5101 with alternatives