2SC3199Y
vs
KSC1815YJ05Z
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FORWARD INTERNATIONAL ELECTRONICS LTD
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
,
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.15 A
|
0.15 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
120
|
120
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.4 W
|
|
Surface Mount |
NO
|
NO
|
Transition Frequency-Nom (fT) |
80 MHz
|
80 MHz
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Collector-Emitter Voltage-Max |
|
50 V
|
JESD-30 Code |
|
O-PBCY-T3
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare KSC1815YJ05Z with alternatives