2SC3199Y vs 2SC2712-Y(T5LMBSKF feature comparison

2SC3199Y Continental Device India Ltd

Buy Now Datasheet

2SC2712-Y(T5LMBSKF Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD TOSHIBA CORP
Package Description CYLINDRICAL, O-PBCY-T3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.15 A 0.15 A
Collector-Base Capacitance-Max 3.5 pF
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 120
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 80 MHz 80 MHz
VCEsat-Max 0.25 V
Base Number Matches 1 1
Additional Feature LOW NOISE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Transistor Application AMPLIFIER

Compare 2SC3199Y with alternatives

Compare 2SC2712-Y(T5LMBSKF with alternatives