2SC2778TSK vs 2SC4655JB feature comparison

2SC2778TSK Panasonic Electronic Components

Buy Now Datasheet

2SC4655JB Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-F3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 70
JESD-30 Code R-PDSO-G3 R-PDSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 230 MHz 230 MHz
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SC-89
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2SC2778TSK with alternatives

Compare 2SC4655JB with alternatives