2SC2778 vs 2SC3936H feature comparison

2SC2778 Panasonic Electronic Components

Buy Now Datasheet

2SC3936H Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 70
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 230 MHz 230 MHz
Base Number Matches 5 1

Compare 2SC2778 with alternatives

Compare 2SC3936H with alternatives