2SC2758 vs KSC2759O feature comparison

2SC2758 NEC Electronics America Inc

Buy Now Datasheet

KSC2759O Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC, MINIMOLD PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 8.4 8.4
Collector Current-Max (IC) 0.02 A 0.05 A
Collector-Base Capacitance-Max 0.8 pF 1.3 pF
Collector-Emitter Voltage-Max 25 V 14 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 60
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Gain-Min (Gp) 14 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 900 MHz 2000 MHz
Base Number Matches 14 4
Rohs Code No
Candidate List Date 2015-12-17
JESD-609 Code e0
Power Dissipation Ambient-Max 0.15 W
Power Dissipation-Max (Abs) 0.15 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2SC2758 with alternatives

Compare KSC2759O with alternatives