2SC2712-Y-TP
vs
2SC2712-Y(T5L,PP,F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
TOSHIBA CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.15 A
|
0.15 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
120
|
120
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.15 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
80 MHz
|
80 MHz
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
LOW NOISE
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare 2SC2712-Y-TP with alternatives
Compare 2SC2712-Y(T5L,PP,F with alternatives
-
2SC2712-Y(T5L,PP,F vs 2SC2712-Y(T5LMMATF
-
2SC2712-Y(T5L,PP,F vs 2SC4116-Y(T5LHND,F
-
2SC2712-Y(T5L,PP,F vs 2SC2712-Y(T5RAL,F)
-
2SC2712-Y(T5L,PP,F vs 2SC3199Y
-
2SC2712-Y(T5L,PP,F vs 2SC2712-Y,LF
-
2SC2712-Y(T5L,PP,F vs 2SC2712-Y(T5LHMD,F
-
2SC2712-Y(T5L,PP,F vs 2SC4738-Y(T5L,PP,F
-
2SC2712-Y(T5L,PP,F vs 2SC4738-Y(5LALPS,F
-
2SC2712-Y(T5L,PP,F vs 2SC4116-Y(T5LYZS,F