2SC2712-Y(T5LTYDSF vs 2SC4116-Y(5LASTI,F feature comparison

2SC2712-Y(T5LTYDSF Toshiba America Electronic Components

Buy Now Datasheet

2SC4116-Y(5LASTI,F Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.15 A 0.15 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 80 MHz 80 MHz
Base Number Matches 1 1
Reference Standard AEC-Q101

Compare 2SC2712-Y(T5LTYDSF with alternatives

Compare 2SC4116-Y(5LASTI,F with alternatives