2SC2712-Y(T5LPEWF)
vs
2SC2712-Y(T5RAL,F)
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Collector Current-Max (IC) |
0.15 A
|
0.15 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
120
|
120
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
80 MHz
|
80 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2SC2712-Y(T5LPEWF) with alternatives
Compare 2SC2712-Y(T5RAL,F) with alternatives
-
2SC2712-Y(T5RAL,F) vs 2SC2712-Y(T5LSTANF
-
2SC2712-Y(T5RAL,F) vs 2SC2712-Y(T5LTYDSF
-
2SC2712-Y(T5RAL,F) vs 2SC2712-Y(T5LMATVF
-
2SC2712-Y(T5RAL,F) vs 2SC4738FV
-
2SC2712-Y(T5RAL,F) vs 2SC2712-Y(T5LTDK,F
-
2SC2712-Y(T5RAL,F) vs 2SC5343-Y-BP
-
2SC2712-Y(T5RAL,F) vs 2SC2458-YTPE4
-
2SC2712-Y(T5RAL,F) vs 2SC4116-Y(T5LMAA,F
-
2SC2712-Y(T5RAL,F) vs KSC1815YIUTA