2SC2631
vs
2N3856
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
PANASONIC CORP
MICRO ELECTRONICS LTD
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-XBCY-T3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.05 A
0.1 A
Collector-Emitter Voltage-Max
150 V
18 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
130
100
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-XBCY-T3
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.75 W
0.62 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
160 MHz
140 MHz
Base Number Matches
3
2
Compare 2SC2631 with alternatives
Compare 2N3856 with alternatives