2SC2620B vs 2SC2620B feature comparison

2SC2620B Hitachi Ltd

Buy Now Datasheet

2SC2620B Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer HITACHI LTD RENESAS ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
Collector Current-Max (IC) 0.02 A
Configuration Single
DC Current Gain-Min (hFE) 120
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transition Frequency-Nom (fT) 940 MHz
Base Number Matches 2 2

Compare 2SC2620B with alternatives

Compare 2SC2620B with alternatives