2SC2620B vs 2SC2620-C feature comparison

2SC2620B Hitachi Ltd

Buy Now Datasheet

2SC2620-C Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD HITACHI LTD
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.02 A 0.02 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 120 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.1 W 0.1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transition Frequency-Nom (fT) 940 MHz 940 MHz
Base Number Matches 2 2
ECCN Code EAR99
Collector-Emitter Voltage-Max 20 V
Highest Frequency Band VERY HIGH FREQUENCY BAND
Number of Elements 1
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare 2SC2620B with alternatives

Compare 2SC2620-C with alternatives