2SC2534
vs
KSE13003
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Case Connection
COLLECTOR
ISOLATED
Collector Current-Max (IC)
2 A
1.5 A
Collector-Emitter Voltage-Max
400 V
400 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
5
JEDEC-95 Code
TO-220AB
TO-126
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
20 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
3500 ns
VCEsat-Max
1 V
Base Number Matches
1
14
Part Package Code
SIP
Pin Count
3
Power Dissipation-Max (Abs)
20 W
Transition Frequency-Nom (fT)
4 MHz
Compare 2SC2534 with alternatives
Compare KSE13003 with alternatives