2SC2497 vs 2SC3449M-RA feature comparison

2SC2497 Panasonic Electronic Components

Buy Now Datasheet

2SC3449M-RA SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP SANYO ELECTRIC CO LTD
Part Package Code SIP
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 1.5 A 7 A
Collector-Emitter Voltage-Max 50 V 500 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 80 20
JEDEC-95 Code TO-126 TO-218
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER BISMUTH COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 18 MHz
Base Number Matches 10 1
HTS Code 8541.29.00.95
Additional Feature HIGH RELIABILITY
Power Dissipation Ambient-Max 80 W

Compare 2SC2497 with alternatives

Compare 2SC3449M-RA with alternatives