2SC2483 vs 2SC4129C7B feature comparison

2SC2483 Toshiba America Electronic Components

Buy Now Datasheet

2SC4129C7B ROHM Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP ROHM CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 1.5 A 5 A
Collector-Emitter Voltage-Max 160 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 25
JEDEC-95 Code TO-202 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 120 MHz
Base Number Matches 1 1
Part Package Code TO-220FP
Pin Count 3

Compare 2SC2483 with alternatives

Compare 2SC4129C7B with alternatives