2SC2483 vs 2SC4053 feature comparison

2SC2483 Toshiba America Electronic Components

Buy Now Datasheet

2SC4053 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1.5 A 5 A
Collector-Emitter Voltage-Max 160 V 450 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 10
JEDEC-95 Code TO-202 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 120 MHz 20 MHz
Base Number Matches 1 4
Part Package Code TO-220AB
Pin Count 3
HTS Code 8541.29.00.95
Moisture Sensitivity Level 2
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 240
Power Dissipation Ambient-Max 50 W
Power Dissipation-Max (Abs) 50 W
Turn-off Time-Max (toff) 2200 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 1 V

Compare 2SC2483 with alternatives

Compare 2SC4053 with alternatives