2SC2483 vs 2SC2497 feature comparison

2SC2483 Toshiba America Electronic Components

Buy Now Datasheet

2SC2497 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP PANASONIC CORP
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 1.5 A 1.5 A
Collector-Emitter Voltage-Max 160 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 80
JEDEC-95 Code TO-202 TO-126
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER BISMUTH COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 120 MHz 150 MHz
Base Number Matches 1 10
Part Package Code SIP
Pin Count 3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1.2 W

Compare 2SC2483 with alternatives

Compare 2SC2497 with alternatives