2SC2309E vs MPS6531 feature comparison

2SC2309E Renesas Electronics Corporation

Buy Now Datasheet

MPS6531 Thomson Consumer Electronics

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP THOMSON CONSUMER ELECTRONICS
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.6 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 400 90
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 125 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W 0.625 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 230 MHz 250 MHz
Base Number Matches 3 26
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2SC2309E with alternatives