2SC2309-F
vs
MPS8099RLRMG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
ON SEMICONDUCTOR
Package Description
CYLINDRICAL, O-PBCY-W3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
CASE 29-11
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
75
JESD-609 Code
e1
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.625 W
Terminal Finish
TIN SILVER COPPER
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
Compare 2SC2309-F with alternatives
Compare MPS8099RLRMG with alternatives