2SC2056
vs
MRF237
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
TO-39
Package Description
CYLINDRICAL, O-MBCY-W3
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Additional Feature
HIGH RELIABILITY
Case Connection
EMITTER
Collector Current-Max (IC)
0.6 A
1 A
Collector-Emitter Voltage-Max
9 V
Configuration
SINGLE
Single
DC Current Gain-Min (hFE)
10
5
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
4 W
Power Dissipation-Max (Abs)
0.8 W
8 W
Power Gain-Min (Gp)
9 dB
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Base Number Matches
1
4
Rohs Code
No
Compare 2SC2056 with alternatives