2SC2021MC2/QS
vs
2SC4617HT2L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
IN-LINE, R-PSIP-T3
SMALL OUTLINE, R-PDSO-F3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.15 A
0.15 A
Collector-Base Capacitance-Max
3.5 pF
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
120
JESD-30 Code
R-PSIP-T3
R-PDSO-F3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
SINGLE
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
180 MHz
180 MHz
VCEsat-Max
0.4 V
Base Number Matches
1
4
Part Package Code
SC-89
Pin Count
3
Compare 2SC2021MC2/QS with alternatives
Compare 2SC4617HT2L with alternatives