2SC2003K
vs
2N5551RLRMG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Category CO2 Kg
8.8
8.8
Collector Current-Max (IC)
0.3 A
0.6 A
Collector-Base Capacitance-Max
15 pF
Collector-Emitter Voltage-Max
80 V
160 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
30
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
140 MHz
100 MHz
VCEsat-Max
0.6 V
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-92
Package Description
LEAD FREE, CASE 29-11, TO-226AA, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 29-11
JESD-609 Code
e1
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s)
40
Compare 2SC2003K with alternatives
Compare 2N5551RLRMG with alternatives